Schneider HDF36015 technical specifications.
| Type | Molded Case |
| Voltage Rating | 600VAC |
| Current Rating | 15A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider HDF36015 to view detailed technical specifications.
No datasheet is available for this part.