
Powerpact H Circuit Breaker,Thermmagn,30A,2P,600V,14Ka
Checking distributor stock and pricing after the page loads.
Schneider HDL26030 technical specifications.
| Actuator Type | Toggle |
| Package/Case | Molded |
| Current Rating | 30A |
| Depth | 111mm |
| Length | 163mm |
| Number of Poles | 2 |
| Termination | Lug |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5lb |
| Width | 70mm |
| RoHS | Not Compliant |
