
The HDL26035 is a 600V 35A toggle circuit breaker with a molded package and lug termination. It has a width of 70mm and a weight of 5lb. The circuit breaker is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Schneider HDL26035 technical specifications.
| Actuator Type | Toggle |
| Package/Case | Molded |
| Current Rating | 35A |
| Depth | 111mm |
| Length | 163mm |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Lug |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5lb |
| Width | 70mm |
| RoHS | Not Compliant |