
The HDL36020 is a 600V 20A toggle circuit breaker with a molded package and lug termination. It measures 163mm in length, 111mm in depth, and 105mm in width, with a weight of 5lb. The circuit breaker has a DC rated voltage of 250V and is suitable for use in a variety of applications.
Schneider HDL36020 technical specifications.
| Actuator Type | Toggle |
| Package/Case | Molded |
| Current Rating | 20A |
| Depth | 111mm |
| Length | 163mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5lb |
| Width | 105mm |
| RoHS | Not Compliant |
No datasheet is available for this part.