
This general purpose circuit breaker is a 2-pole device with a voltage rating of 250V DC and 600V AC. It has a current rating of 225A and is terminated with lugs. The breaker is molded and measures 572mm in length, 356mm in width, and 1575mm in depth. It weighs 5 pounds and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Package/Case | Molded |
| Current Rating | 225A |
| Depth | 1575mm |
| Length | 572mm |
| Number of Poles | 2 |
| Termination | Lug |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5lb |
| Width | 356mm |
| RoHS | Not Compliant |
