GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Schneider KR-11AGE-120 technical specifications.
| Coil Resistance | 9.1kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider KR-11AGE-120 to view detailed technical specifications.
No datasheet is available for this part.