This 2-pole relay has a contact current rating of 10A and an isolation voltage of 660V DC. It is approved by UL, CSA, and CE, and is RoHS compliant. The relay is mounted using a clip and has a 600 case. It is rated for use at voltages up to 690V AC.
Schneider LA1KN11 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Isolation Voltage | 660V |
| Mount | Clip |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LA1KN11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.