TeSys D contactor - 4P(2 NO + 2 NC) - AC-1 - 440 V 20 A - 125 V DC coil
Schneider LC1D098GD technical specifications.
| Contact Current Rating | 20A |
| Depth | 99mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Cable |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D098GD to view detailed technical specifications.
No datasheet is available for this part.