This 4-pole electromechanical relay has a contact current rating of 9A and operates within a temperature range of -5°C to 60°C. It features screw termination and measures 85mm in length, 99mm in depth, and 45mm in width. The relay is compliant with RoHS regulations and is part of the LC1 series.
Schneider LC1D098MD technical specifications.
| Contact Current Rating | 9A |
| Depth | 99mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D098MD to view detailed technical specifications.
No datasheet is available for this part.