
The LC1 Series relay is a 4-pole electromechanical device with a contact current rating of 20A and a coil voltage of 230V AC. It measures 90mm in depth, 85mm in length, and 45mm in width. The relay operates within a temperature range of -5°C to 60°C. It is compliant with RoHS regulations and features screw termination.
Sign in to ask questions about the Schneider LC1D098P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D098P7 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 20A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D098P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.