
The LC1 Series relay from Schneider features a 24V AC coil voltage and a contact current rating of 9A. It has a compact design with dimensions of 84mm depth, 77mm length, 45mm width, and a throw configuration of 3P. The relay is suitable for operating temperatures between -5°C and 60°C and is compliant with RoHS regulations.
Sign in to ask questions about the Schneider LC1D09B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D09B7 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 9A |
| Depth | 84mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D09B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
