Contactor Relay 480VAC 25A 3PST-NO(45x86x77)mm DIN Rail/Plate Mount
Schneider LC1D09T7 technical specifications.
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Cable |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.