This 4-pole power relay has a contact current rating of 115A and operates within a temperature range of -5°C to 60°C. It features a lug termination and a throw configuration of 4P. The relay measures 115mm in depth, 158mm in length, and 155mm in width.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 115A |
| Depth | 115mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Termination | Lug |
| Throw Configuration | 4P |
| Width | 155mm |
| RoHS | Compliant |