
The LC1 Series 3P 115A Electromechanical Power Relay is a RoHS compliant device with a contact current rating of 115A. It measures 132mm in depth, 158mm in length, and 120mm in width. The relay operates within a temperature range of -5°C to 60°C and features a screw termination. It is designed for use in power applications and is part of the LC1 Series electromechanical relays.
Schneider LC1D115E7 technical specifications.
| Contact Current Rating | 115A |
| Depth | 132mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D115E7 to view detailed technical specifications.
No datasheet is available for this part.
