Sign in to ask questions about the Schneider LC1D115G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D115G7 technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 115A |
| Depth | 136mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Type | General Purpose |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 300V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D115G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
