
TeSys D contactor - 3P(3 NO) - AC-3 -, 440 V 12 A - 400 V AC 50/60 Hz coil
Schneider LC1D115V7 technical specifications.
| Contact Current Rating | 11A |
| Depth | 132mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
