TeSys D contactor - 3P(3 NO) - AC-3 -, 440 V 12 A - 12 V DC coil
Schneider LC1D12JD technical specifications.
| Contact Current Rating | 12A |
| Depth | 93mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D12JD to view detailed technical specifications.
No datasheet is available for this part.