CONTACTOR , NON-REVERSING, 3-POLE (3 N.O.), TESYS, TYPE TESYS D
Schneider LC1D12LE7 technical specifications.
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 25A |
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Cable |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D12LE7 to view detailed technical specifications.
No datasheet is available for this part.