The LC1 Series relay is a general purpose power relay with a 3-pole configuration, rated for 300V DC and 150A current. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The relay is approved by various regulatory bodies, including UL, CSA, IEC, CCC, and EN. It measures 132mm in depth, 120mm in width, and 158mm in length, and is mounted on a DIN rail via screw termination.
Schneider LC1D150P7 technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN |
| Contact Current Rating | 150A |
| Current Rating | 150A |
| Depth | 132mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Type | General Purpose |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 300V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D150P7 to view detailed technical specifications.
No datasheet is available for this part.