TeSys D contactor - 3P(3 NO) - AC-3 - 440 V 150 A - 480 V AC 50/60 Hz coil
Schneider LC1D150T7 technical specifications.
| Coil Voltage (AC) | 480V |
| Depth | 136mm |
| Height | 77mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Throw Configuration | 3PST |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D150T7 to view detailed technical specifications.
No datasheet is available for this part.