The LC1D186SL relay from Schneider is a 3-pole electromechanical relay with a contact current rating of 32A. It measures 95mm in depth, 77mm in length, and 45mm in width. The relay operates within a temperature range of -5°C to 60°C. It is compliant with RoHS regulations and is part of the LC1 series.
Schneider LC1D186SL technical specifications.
| Contact Current Rating | 32A |
| Depth | 95mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Lug |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D186SL to view detailed technical specifications.
No datasheet is available for this part.