TeSys D contactor - 4P(2 NO + 2 NC) - AC-1 -, 440 V 32 A - 24 V DC coil
Schneider LC1D188BL technical specifications.
| Contact Current Rating | 18A |
| Depth | 107mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Resistance | 2R |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D188BL to view detailed technical specifications.
No datasheet is available for this part.