
The LC1 Series relay features a 3-pole configuration with a contact current rating of 18A and a coil voltage of 415VAC. It measures 84mm in depth, 77mm in length, and 45mm in width. The relay operates within a temperature range of -5°C to 60°C and is compliant with RoHS regulations. The termination type is screw, and it is part of the LC1 Series.
Schneider LC1D18N7 technical specifications.
| Coil Voltage (AC) | 415V |
| Contact Current Rating | 18A |
| Depth | 84mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D18N7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
