
This 3P relay has a contact current rating of 18A and can operate at up to 60°C. It is designed for use with 230V AC and has a screw termination. The relay has a depth of 84mm, length of 77mm, and width of 45mm. It is part of the LC1 series and has a 3P throw configuration.
Sign in to ask questions about the Schneider LC1D18P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D18P7 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 18A |
| Depth | 84mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D18P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
