Schneider LC1D18R7 technical specifications.
| Coil Voltage (AC) | 440V |
| Contact Current Rating | 18A |
| Depth | 84mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D18R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.