The LC1 Series 4-Pole relay is a screw termination electromechanical relay with a contact current rating of 40A and a coil voltage of 48V AC. It operates within a temperature range of -5°C to 60°C and is compliant with RoHS and SVHC regulations. The relay measures 97mm in depth, 105mm in length, and 45mm in width.
Schneider LC1D258E7 technical specifications.
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 40A |
| Depth | 97mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D258E7 to view detailed technical specifications.
No datasheet is available for this part.
