The LC1D25BD is a 3-pole power relay with a 24V DC coil voltage and a contact current rating of 25A. It has a DIN rail mount and measures 85mm in length, 45mm in width, and 99mm in depth. The relay operates within a temperature range of -5°C to 60°C and is available in a 600 package case.
Schneider LC1D25BD technical specifications.
| Package/Case | 600 |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Depth | 99mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D25BD to view detailed technical specifications.
No datasheet is available for this part.