The LC1D25SD is a 3-pole electromechanical relay with a contact current rating of 25A. It measures 85mm in length, 101mm in depth, and 45mm in width. The relay operates within a temperature range of -5°C to 60°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Schneider LC1D25SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D25SD technical specifications.
| Contact Current Rating | 25A |
| Depth | 101mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D25SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.