
The LC1D32V7 relay from Schneider is a 3-pole device rated for 32A at 400V AC. It measures 90mm in depth, 85mm in length, and 45mm in width. Operating temperature ranges from -5°C to 60°C. This relay is compliant with RoHS regulations and features screw termination.
Sign in to ask questions about the Schneider LC1D32V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D32V7 technical specifications.
| Coil Voltage (AC) | 400V |
| Contact Current Rating | 32A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D32V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.