The LC1 Series relay is a 3-pole device with a contact current rating of 38A and an operating supply voltage of 110V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The relay measures 90mm in depth, 85mm in length, and 45mm in width. It is terminated with a screw connection.
Schneider LC1D38F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 38A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D38F7 to view detailed technical specifications.
No datasheet is available for this part.