
The LC1D38M7 is a 3-pole relay with a contact current rating of 38A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The relay is RoHS compliant and reaches SVHC compliance. It measures 92mm in depth, 85mm in length, and 45mm in width.
Schneider LC1D38M7 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 38A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D38M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
