
The LC1D38P7 is a 3-pole relay with a contact current rating of 38A and an operating supply voltage of 690V. It has a coil voltage of 230V AC and a maximum operating temperature of 60°C. The relay is designed for use in general applications and is RoHS compliant. It measures 90mm in depth, 85mm in length, and 45mm in width. The relay has a screw termination and a throw configuration of 3P.
Sign in to ask questions about the Schneider LC1D38P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D38P7 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 38A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D38P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
