
The LC1 Series 3P 38A Power Relay has a contact current rating of 38A and is available in a 92mm depth, 85mm length, and 45mm width package. It operates within a temperature range of -5°C to 60°C and is compliant with RoHS regulations. This relay features a screw termination and a 3P throw configuration.
Schneider LC1D38V7 technical specifications.
| Contact Current Rating | 38A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D38V7 to view detailed technical specifications.
No datasheet is available for this part.
