TeSys D contactor - 4P(2 NO + 2 NC) - AC-1 <= 440 V 60 A 110 V AC 50/60 Hz coil
Schneider LC1D40008F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Number of Poles | 4 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.