Schneider LC1D40AE7 technical specifications.
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 40A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D40AE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
