The LC1D50AFE7 is a 3-pole power relay with a contact current rating of 50A. It measures 120mm in depth, 122mm in length, and 55mm in width. The relay operates within a temperature range of -5°C to 60°C. It is compliant with RoHS regulations and is part of the LC1 series.
Schneider LC1D50AFE7 technical specifications.
| Contact Current Rating | 50A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D50AFE7 to view detailed technical specifications.
No datasheet is available for this part.