The LC1D50B7 is a 3-pole relay from Schneider, designed for use with a 24V operating supply voltage. It has a contact current rating of 50A and a maximum operating temperature of 60°C. The relay is mounted via screws to a DIN rail and has a depth and width of 114mm and 75mm, respectively. It is not Reach SVHC compliant. The LC1D50B7 is part of the TeSys D series and features a 3PST throw configuration.
Sign in to ask questions about the Schneider LC1D50B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D50B7 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 50A |
| Depth | 114mm |
| Length | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Screw, DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | TeSys D |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D50B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.