
The LC1 Series 3-Pole 65A 120V AC Power Relay is a UL, CSA, IEC, and EN approved electromechanical relay with a 120mm depth, 122mm length, and 55mm width. It has a max operating temperature of 60°C and a min operating temperature of -5°C. The relay is mounted on a DIN rail and features a screw termination. It is RoHS compliant and part of the LC1 Series.
Schneider LC1D65AG7 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 65A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D65AG7 to view detailed technical specifications.
No datasheet is available for this part.