Schneider LC1D65F7 technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN |
| Contact Current Rating | 65A |
| Current Rating | 65A |
| Depth | 0.118inch |
| Length | 2.952inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Screw, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | LC1 |
| Termination | Screw |
| Voltage Rating | 110V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D65F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
