The LC1 Series 3P 95A Power Relay is a RoHS compliant electromechanical relay with a screw termination. It features a contact current rating of 95A and is designed for operation within a temperature range of -5°C to 60°C. The relay measures 127mm in length, 130mm in depth, and 85mm in width. It is a part of the LC1 Series and is suitable for use in various applications.
Schneider LC1D95V7 technical specifications.
| Contact Current Rating | 95A |
| Depth | 130mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D95V7 to view detailed technical specifications.
No datasheet is available for this part.