CONTACTOR , NON-REVERSING, 4-POLE (4 N.O.), TESYS, TYPE TESYS D
Schneider LC1DT20B7 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Depth | 90mm |
| Height | 85mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.