
TeSys D contactor - 4P(4 NO) - AC-1 - 440 V 20 A - 220 V AC 50/60 Hz coil
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 20A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |