The LC1DT40F7 is a 4-pole contactor relay from Schneider, designed for use with 110V operating supply voltage. It features a contact current rating of 40A and a maximum operating temperature of 60°C. The relay is mounted on a DIN rail and has a termination type of screw. It is compliant with RoHS regulations and has a throw configuration of 4P. The device measures 97mm in depth, 91mm in length, and 45mm in width.
Sign in to ask questions about the Schneider LC1DT40F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1DT40F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 40A |
| Depth | 97mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT40F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.