The LC1DT40P7 is a 4-pole contactor relay with a contact current rating of 40A and an operating supply voltage of 230V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The relay is mounted on a DIN rail and features a screw termination. It is compliant with RoHS regulations and is part of the LC1 series.
Sign in to ask questions about the Schneider LC1DT40P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1DT40P7 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 40A |
| Depth | 97mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT40P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.