Schneider LC1DT80ABD technical specifications.
| Package/Case | 600 |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LC1 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT80ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
