Sign in to ask questions about the Schneider LC1F115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1F115 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 115A |
| Depth | 171mm |
| Length | 162mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | TeSys F |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 163.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1F115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
