The LC1F2254 is a 4-pole power relay with a contact current rating of 225A. It measures 181mm in depth, 197mm in length, and 200.5mm in width. The relay operates within a temperature range of -5°C to 55°C and features a screw termination. It is part of the LC1 series electromechanical relays, specifically designed for power applications.
Schneider LC1F2254 technical specifications.
| Contact Current Rating | 225A |
| Depth | 181mm |
| Length | 197mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 200.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F2254 to view detailed technical specifications.
No datasheet is available for this part.