TeSys F contactor - 4P(4 NO) - AC-1 - 440 V 350 A - without coil
Schneider LC1F2654 technical specifications.
| Contact Current Rating | 265A |
| Depth | 213mm |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 244.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F2654 to view detailed technical specifications.
No datasheet is available for this part.