The LC1 Series relay features a 3PST throw configuration and operates at a maximum temperature of 55°C. It has a coil voltage of 120V AC and is designed for use in electromechanical relay applications. The relay measures 219mm in depth, 206mm in length, and 213mm in width.
Schneider LC1F330G7 technical specifications.
| Coil Voltage (AC) | 120V |
| Depth | 219mm |
| Length | 206mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Throw Configuration | 3PST |
| Width | 213mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F330G7 to view detailed technical specifications.
No datasheet is available for this part.