TeSys F contactor - 3P (3 NO) - AC-3 - 440 V 400 A - coil 220 VAC
Schneider LC1F400M7 technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN |
| Package/Case | 200 |
| Contact Current Rating | 400A |
| Current Rating | 400A |
| Depth | 0.118inch |
| Length | 8.11inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Voltage Rating | 220V |
| Width | 8.386inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F400M7 to view detailed technical specifications.
No datasheet is available for this part.